
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 32MHz with an internal oscillator. Supports I2C, SPI, USART, UART, and LIN interfaces. Includes 5 I/O pins, 6 programmable I/O, 3 timers/counters, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in an 8-pin SOIC, it operates from 2.3V to 5.5V and has an operating temperature range of -40°C to 85°C.
Microchip PIC12F1822T-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1822T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
