The PIC12F1840-H/MF is an 8-bit microcontroller with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 256 bytes of RAM and 4096 words of ROM, which is programmable with FLASH technology. The device has an external data bus width of 0 and an address bus width of 0. It operates at a clock frequency of up to 32 MHz. The PIC12F1840-H/MF is packaged in a R-PDSO-N8 package and is compliant with the AEC-Q100 screening level.
Microchip PIC12F1840-H/MF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Temperature Grade | AUTOMOTIVE |
| Clock Frequency-Max | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F1840-H/MF to view detailed technical specifications.
No datasheet is available for this part.