
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This PDIP-packaged MCU offers 256B RAM, 5 programmable I/Os, and supports SPI, I2C, UART, and LIN interfaces. Integrated peripherals include 4 ADC channels, 3 timers, a PWM module, and a watchdog timer. Operating from 2.5V to 5.5V, it boasts a wide temperature range of -40°C to 85°C.
Microchip PIC12F1840-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.2inch |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Supply Current | 34uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1840-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
