8-bit RISC microcontroller featuring 4KB FLASH program memory and 256 bytes of RAM. Operates with a maximum clock frequency of 32MHz and a supply voltage range of 2.5V to 5.5V. Includes 6 I/O lines, integrated ADC and DAC capabilities, and PWM channels. Housed in an 8-terminal S-PDSO-N8 package, suitable for industrial temperature ranges from -40°C to 85°C.
Microchip PIC12F1840-I/RF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F1840-I/RF to view detailed technical specifications.
No datasheet is available for this part.