8-bit RISC FLASH microcontroller, operating at a maximum clock frequency of 4MHz. Features 6 I/O lines and a supply voltage range of 2V to 3V, with a nominal of 2.5V. Housed in an 8-terminal PDSO8 package (3.9mm width, 4.9mm length) with dual terminal position. Designed for automotive applications, this component operates within a temperature range of -40°C to 125°C and meets AEC-Q100 screening standards.
Microchip PIC12F508-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F508-E/SNVAO to view detailed technical specifications.
No datasheet is available for this part.