8-bit RISC microcontroller featuring a PIC core and 768B EPROM program memory. This MCU offers 25B RAM, 6 programmable I/Os, and a single timer. Operates with a maximum clock rate of 4 MHz and supports supply voltages from 2.5V to 5V, with a maximum operating voltage of 5.5V. Designed for automotive applications, it functions within a temperature range of -40°C to 85°C.
Microchip PIC12F508I/MG technical specifications.
| Family Name | PIC12 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Device Core | PIC |
| Program Memory Type | EPROM |
| Program Memory Size | 768B |
| RAM Size | 25B |
| Number of Programmable I/Os | 6 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 1 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip PIC12F508I/MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.