8-bit RISC microcontroller featuring 1.5KB Flash program memory and 41 bytes of RAM. This device operates with a maximum clock and CPU frequency of 4 MHz, offering 6 programmable I/O pins and a single timer. Designed for automotive applications, it supports operating voltages of 2.5V, 3.3V, and 5V, with a maximum supply voltage of 5.5V. Extended temperature range operation from -40°C to 125°C.
Microchip PIC12F509-E/MG technical specifications.
| Family Name | PIC12 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Device Core | PIC |
| Program Memory Type | Flash |
| Program Memory Size | 1.5KB |
| RAM Size | 41B |
| Number of Programmable I/Os | 6 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 1 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip PIC12F509-E/MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.