The PIC12F509 microcontroller is an 8-bit RISC processor with 6 I/O lines and 512 bytes of flash memory. It operates from a supply voltage of 2 to 5.5V and has a maximum clock frequency of 4 MHz. The device is available in an automotive-grade SOIC-8 package and is suitable for use in temperatures ranging from -40 to 125 degrees Celsius. It meets the AEC-Q100 and TS 16949 screening levels.
Microchip PIC12F509-E/SMVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F509-E/SMVAO to view detailed technical specifications.
No datasheet is available for this part.