
8-bit Flash microcontroller featuring an 8-bit PIC core architecture, operating at up to 4MHz. This surface mount device offers 1.5KB of FLASH memory and 41 bytes of RAM, with 5 programmable I/O pins. It includes a watchdog timer and POR peripheral, with an internal oscillator. Packaged in an 8-SOIC 208mil case, it operates within a temperature range of -40°C to +85°C and supports RS-232 and USB interfaces.
Microchip PIC12F509-I/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.78mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Width | 5.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC12F509-I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
