8-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 8MHz. This CMOS device offers 6 I/O lines and an 8-terminal PDSO8 package. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and supports a supply voltage from 2.5V to 5.5V. Includes an Analog-to-Digital Converter (ADC) and meets AEC-Q100 screening level.
Microchip PIC12F510-E/MCVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F510-E/MCVAO to view detailed technical specifications.
No datasheet is available for this part.