
8-bit RISC microcontroller featuring 1.5KB FLASH memory and 38B RAM. Operates at up to 8MHz with an 8-bit data bus. Includes 5 programmable I/Os, one timer/counter, and internal oscillator. Packaged in a lead-free PDIP for through-hole mounting, with a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V. Supports POR and WDT peripherals.
Microchip PIC12F510-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 38B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F510-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
