8-bit RISC FLASH microcontroller, operating at a maximum clock frequency of 8MHz. Features 6 I/O lines and an 8-bit architecture. This industrial temperature grade component operates from 2.5V to 5.5V, with a nominal supply voltage of 3V. Housed in an 8-terminal PDSO package (3.91mm width, 4.9mm length), it includes an Analog-to-Digital Converter (ADC) and meets AEC-Q100 screening standards.
Microchip PIC12F510-I/SNVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F510-I/SNVAO to view detailed technical specifications.
No datasheet is available for this part.