
The PIC12F510T-E/MC is an 8-bit microcontroller from Microchip, featuring 1.5KB of FLASH memory and a maximum operating frequency of 8MHz. It is packaged in a DFN package and operates over a temperature range of -40°C to 125°C. The device has 6 programmable I/O pins and 1 timer/counter. It is RoHS compliant and includes a watchdog timer.
Microchip PIC12F510T-E/MC technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Memory Size | 1.5KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Radiation Hardening | No |
| RAM Size | 38B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F510T-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
