Microchip PIC12F529T39AT-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Current - Transmitting | 17.5mA |
| Data Bus Width | 8b |
| Data Rate | 100Kbps |
| Frequency | 915MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Memory Size | 201b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 201KB |
| RoHS Compliant | Yes |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F529T39AT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
