8-bit RISC microcontroller featuring a PIC core architecture. Operates at up to 8MHz with 2.3KB of FLASH memory and 201 bytes of RAM. Includes 6 I/O pins, with 5 programmable, and a single timer/counter. Designed for operation between -40°C and 85°C, with a supply voltage range of 2V to 3.7V. RoHS compliant and packaged in TSSOP.
Microchip PIC12F529T48A-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Current - Transmitting | 16.5mA |
| Data Bus Width | 8b |
| Data Rate | 100Kbps |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.7V |
| Memory Size | 2.3KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 201B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F529T48A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
