8-bit RISC microcontroller featuring FLASH memory, 2.3KB program memory, and 201B RAM. Operates with a 2V to 3.7V supply voltage, offering 6 I/O pins with 5 programmable. Includes a watchdog timer and one timer/counter. This TSSOP packaged component supports a maximum operating frequency of 8MHz and a data rate of 100Kbps, with an operating temperature range of -40°C to 85°C.
Microchip PIC12F529T48AT-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Current - Transmitting | 16.5mA |
| Data Bus Width | 8b |
| Data Rate | 100Kbps |
| Frequency | 868MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.7V |
| Memory Size | 2.3KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 201B |
| RoHS Compliant | Yes |
| Series | PIC® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F529T48AT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.