
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB of FLASH memory. This surface mount device offers 64B RAM, 5 programmable I/O pins, and 3 timers/counters. Integrated peripherals include 4 ADC channels and support for RS-232 and USB interfaces. Operating within a 2V to 5.5V supply range, it boasts a wide temperature range of -40°C to 125°C and a 20µs access time. The compact MSOP package measures 3mm x 3mm x 0.95mm.
Microchip PIC12F615-E/MS technical specifications.
| Access Time | 20us |
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F615-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
