
8-bit RISC microcontroller featuring 1.75KB Flash program memory and 64B RAM. This surface-mount device offers 5 programmable I/Os, 4 ADC channels, and 3 timers. Operates with a maximum clock rate of 20 MHz and supports supply voltages from 2.5V to 5.5V. Packaged in an 8-pin MSOP (Micro Small Outline Package) with gull-wing leads, measuring 3mm x 3mm x 0.85mm. Designed for automotive applications with an operating temperature range of -40°C to 150°C.
Microchip PIC12F615-H/MS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Family Name | PIC12 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | PIC |
| Program Memory Type | Flash |
| Program Memory Size | 1.75KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 5 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 3 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A001.a.2.a |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PIC12F615-H/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.