Microchip PIC12F615T-E/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F615T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.