
8-bit PIC RISC microcontroller featuring 1.75KB Flash memory and 64B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 6 programmable I/Os, 2 timers/counters, and internal oscillator. Supports RS-232 and USB interfaces, with POR and WDT peripherals. Packaged in an 8-pin SOIC for surface mounting, operating from 2V to 5.5V supply voltage.
Microchip PIC12F629-I/SN technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 1.75KB |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 0 |
| Number of Bits | 8 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 100uA |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F629-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
