8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 20 MHz. This PDSO8 packaged component offers 6 I/O lines and 64 bytes of RAM, with 1024 words of FLASH program memory. Operating across a temperature range of -40°C to 125°C, it supports supply voltages from 4.5V to 5.5V with a nominal 5V. The 8-terminal, SOIC-8 package measures 3.9mm wide and 4.9mm long, meeting AEC-Q100 and TS 16949 automotive screening standards.
Microchip PIC12F629T-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F629T-E/SNVAO to view detailed technical specifications.
No datasheet is available for this part.