
8-bit RISC microcontroller featuring 1.75KB FLASH memory and 64B RAM. Operates at up to 20MHz with an 8b data bus width. Supports SPI and RS-232 interfaces. Packaged in an 8-pin DFN (PDSO8) with a 1.27mm lead pitch, measuring 6mm x 5mm x 0.95mm. Includes 5 I/Os, 2 timers/counters, and peripherals like Brown-out Detect/Reset and WDT. Operates from 2V to 5.5V supply voltage and is RoHS compliant.
Microchip PIC12F635-I/MF technical specifications.
| Access Time | 20us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 1.75KB |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | SPI, RS-232, USB |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.05mm |
| Series | PIC® 12F |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F635-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
