Microchip PIC12F635T-I/SN037 technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| RAM Size | 64B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F635T-I/SN037 to view detailed technical specifications.
No datasheet is available for this part.