
The PIC12F675-E/SNG is an 8-bit microcontroller with 1024B of FLASH memory and 64B of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC-8 package and is lead-free. It is RoHS compliant and has a maximum operating temperature of 125°C. The microcontroller has 6 programmable I/O pins and 1 timer/counter.
Microchip PIC12F675-E/SNG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F675-E/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
