8-bit RISC Flash Microcontroller, operating at up to 20 MHz. Features 1024 words of Flash program memory and 64 bytes of RAM. Includes 6 I/O lines and an integrated Analog-to-Digital Converter (ADC). Packaged in an 8-terminal SOIC (PDSO8) with dimensions of 3.9mm width and 4.9mm length. Industrial temperature grade, suitable for operation between -40°C and 85°C, with a nominal supply voltage of 5V. AEC-Q100 and TS 16949 compliant.
Microchip PIC12F675-I/SNVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F675-I/SNVAO to view detailed technical specifications.
No datasheet is available for this part.