
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Includes 6 programmable I/Os, 3 timers/counters, and PWM peripheral. Supports RS-232 and USB interfaces, with an operating supply voltage of 5V (4.5V to 5.5V range). Packaged in a lead-free DFN surface mount configuration.
Microchip PIC12F683-E/MD technical specifications.
| Access Time | 20us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F683-E/MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
