
8-bit RISC microcontroller featuring a 20MHz core frequency and 1.75KB of FLASH memory. This integrated circuit offers 64 bytes of RAM, 5 programmable I/O pins, and 4 timers/counters. Operating from a 4.5V to 5.5V supply, it includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in an 8-pin SOIC, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
Microchip PIC12F752-E/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F752-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
