8-bit RISC Flash Microcontroller, operating at up to 20 MHz. Features 1024 words of Flash program memory and 64 bytes of RAM. This microcontroller offers 6 I/O lines and operates within an automotive temperature range of -40°C to 125°C. It is housed in an 8-terminal PDSO package with dimensions of 4x4 mm and a height of 0.90 mm. Nominal supply voltage is 4.5V, with a minimum of 4V and a maximum of 5V.
Microchip PIC12HV609T-E/MD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.4 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12HV609T-E/MD to view detailed technical specifications.
No datasheet is available for this part.