
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 1.75KB Flash memory, 64B RAM, and 5 programmable I/O pins. Includes 4 ADC channels, 3 timers/counters, and PWM peripheral. Supports RS-232 and USB interfaces, with a voltage range of 2V to 5.5V. Packaged in a lead-free SOIC-8 surface mount case.
Microchip PIC12HV615-E/SN technical specifications.
| Access Time | 20us |
| Package/Case | SOIC N |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12HV615-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
