8-bit RISC FLASH microcontroller operating at up to 20MHz. Features 6 I/O lines, an integrated ADC, and PWM channels. This industrial temperature grade component is housed in an 8-terminal PDSO package with dimensions of 3.9mm width and 4.9mm length. Supply voltage ranges from 4V to 5V, with a nominal of 4.5V. AEC-Q100 and TS 16949 screening levels are supported.
Microchip PIC12HV615-I/SNVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12HV615-I/SNVAO to view detailed technical specifications.
No datasheet is available for this part.