8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 20MHz. This industrial-grade CMOS component operates within a supply voltage range of 4V to 5V and offers 6 I/O lines. Equipped with PWM and DAC capabilities, it also includes an ADC. The 8-terminal PDSO package is designed for dual terminal positioning, with dimensions of 3mm x 3mm. Screened to AEC-Q100 and TS 16949 standards, it supports an operating temperature range of -40°C to 85°C.
Microchip PIC12HV752-I/MFVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.