
8-bit RISC microcontroller featuring an 8-bit address and data bus, operating at up to 20MHz. This integrated circuit offers 1.75KB of FLASH memory, 64B RAM, and 5 programmable I/O pins. Integrated peripherals include 4 ADC channels, 1 PWM channel, 4 timers/counters, Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height, it operates from 2V to 5V supply voltage and has a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12HV752-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12HV752-I/SN technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 260uA |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12HV752-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
