
The PIC12HV752T-I/MF is an 8-bit microcontroller with 1.75KB of FLASH memory and 64B of RAM. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 800mW. The device is packaged in a SOIC package and is suitable for surface mount applications. It features a range of peripherals, including a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a watchdog timer. The PIC12HV752T-I/MF is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Microchip PIC12HV752T-I/MF technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12HV752T-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.