
8-bit microcontroller featuring an 8b data bus and PIC core architecture. Operates with a maximum frequency of 4MHz and offers 768B of EPROM/OTP memory, complemented by 25B of RAM. Includes 5 programmable I/O pins, 8 timers/counters, and integrated POR and WDT peripherals. Supports a supply voltage range of 2.5V to 5.5V, with an operating temperature range of -40°C to 85°C. Surface mountable in a DFN package, this lead-free component is supplied on tape and reel.
Microchip PIC12LC508AT-04I/MF technical specifications.
| Access Time | 4us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LC508AT-04I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
