8-bit RISC microcontroller featuring 1024 words of OTPROM and 41 bytes of RAM. Operates at a maximum clock frequency of 4 MHz with a supply voltage range of 2.5V to 5.5V. This automotive-grade component offers 6 I/O lines and is housed in an 8-terminal PDIP package. Maximum operating temperature is 125°C.
Microchip PIC12LC509A-04E/P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.1 |
| Length | 9.4 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 41 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12LC509A-04E/P to view detailed technical specifications.
No datasheet is available for this part.