
8-bit RISC microcontroller featuring 4MHz operation and 0.75KB of OTP memory. This integrated circuit offers 5 programmable I/Os, an internal oscillator, and a single timer/counter. Designed for general-purpose applications, it includes power-on reset (POR) and watchdog timer (WDT) peripherals. The component operates within a 2.5V to 5.5V supply range and is housed in a lead-free, SOIC package.
Microchip PIC12LCE518-04/SN technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LCE518-04/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
