
8-bit RISC microcontroller featuring 768B OTP/EPROM memory and 25B RAM. Operates at up to 4MHz with a 4µs access time. Designed for surface mount with a PDSO8 (SOIC) package, supporting 2.5V to 5.5V supply voltage and 0°C to 70°C operating temperature. Includes 5 programmable I/O pins, 8 timers/counters, internal oscillator, POR, and watchdog timer.
Microchip PIC12LCE518T-04/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LCE518T-04/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
