8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This integrated circuit offers 3.5KB of EPROM/FLASH memory and 25B of RAM. It supports a supply voltage range of 2.5V to 5.5V and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in an 8-pin SOIC, this component is designed for operation between -40°C and 85°C.
Microchip PIC12LCE518T-04I/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | No |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC12LCE518T-04I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.