
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.5KB of EPROM/OTP memory. This surface-mount device, housed in an SOIC package, offers 5 programmable I/Os and an internal oscillator. It includes essential peripherals like Power-On Reset (POR) and a Watchdog Timer (WDT), operating within a 2.5V to 5.5V supply voltage range.
Microchip PIC12LCE519-04/SM technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC12LCE519-04/SM to view detailed technical specifications.
No datasheet is available for this part.
