
The PIC12LF1501-I/MF is an 8-bit PIC microcontroller with 1.75KB of FLASH memory and 64B of RAM. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 800mW. The device is packaged in a DFN-8 package and is RoHS compliant. It features an internal oscillator and a range of peripherals including a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC12LF1501-I/MF is suitable for use in a range of applications including industrial control and consumer electronics.
Microchip PIC12LF1501-I/MF technical specifications.
| Package/Case | DFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1501-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
