
8-bit RISC microcontroller featuring 20 MHz operation and 1.75KB FLASH memory. This integrated circuit offers 64 bytes of RAM, 5 general-purpose I/O pins, and 3 timers/counters. It supports an internal oscillator and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operating from 1.8V to 3.6V, this lead-free, RoHS compliant component is packaged in a DFN-8 for surface mounting.
Microchip PIC12LF1501T-I/MC technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1501T-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
