
The PIC12LF1552-E/MS is an 8-bit PIC microcontroller from Microchip. It operates at a maximum frequency of 32MHz and has a memory size of 3.5KB with 256B of RAM. The device is supplied with a voltage of 3.6V and is available in a 100-piece MSOP package. The PIC12LF1552-E/MS is RoHS compliant and has an operating temperature range of -40°C to 125°C.
Microchip PIC12LF1552-E/MS technical specifications.
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1552-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
