8-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 32MHz with 3.5KB of FLASH memory and 256B of RAM. Includes I2C and SPI interfaces, 4 ADC channels, and 6 programmable I/O pins. Designed for operation between -40°C and 125°C, with a maximum power dissipation of 800mW. Integrated peripherals include PWM, WDT, Brown-out Detect/Reset, and POR.
Microchip PIC12LF1552-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1552-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.