
8-bit RISC microcontroller featuring a 32MHz core frequency and 3.5KB of FLASH memory. This surface mount device offers 6 I/O pins, including 5 programmable I/O, and supports I2C and SPI interfaces. Integrated peripherals include a 1-channel PWM, WDT, and 4 ADC channels. Operates from 1.8V to 3.6V supply voltage with a temperature range of -40°C to 85°C.
Microchip PIC12LF1552-I/MS technical specifications.
| Address Bus Width | 8b |
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 25mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1552-I/MS to view detailed technical specifications.
No datasheet is available for this part.