
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 32MHz. This integrated circuit offers 3.5KB of FLASH memory and 256B of RAM, with an 8-bit address and data bus. Equipped with I2C and SPI interfaces, it provides 6 programmable I/Os, 4 ADC channels, and 1 timer/counter. The component supports through-hole mounting in a PDIP package, with a supply voltage range of 1.8V to 3.6V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12LF1552-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LF1552-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 25mA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1552-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
