8-bit RISC microcontroller featuring 2048 words of FLASH program memory and 256 bytes of RAM. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 2.5V to 3.6V, with a nominal supply voltage of 3V. Includes 6 I/O lines and an Analog-to-Digital Converter (ADC). Designed for automotive applications with a temperature grade from -40°C to 125°C, housed in an 8-terminal R-PDSO-G8 package.
Microchip PIC12LF1552T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.9 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12LF1552T-E/MS to view detailed technical specifications.
No datasheet is available for this part.