
8-bit RISC microcontroller featuring 3.5KB FLASH memory and a 32MHz maximum operating frequency. This surface mount device offers I2C and SPI interfaces, 5 I/O pins, and 6 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operates from a 3.3V supply with an internal oscillator, within a -40°C to 85°C temperature range.
Microchip PIC12LF1552T-I/MS technical specifications.
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1552T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
