Microchip PIC12LF1552T-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1552T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
