8-bit microcontroller featuring 1.75KB FLASH memory and 128B RAM. This PIC microcontroller operates at up to 32MHz with an 8-bit data bus width. It offers 6 programmable I/Os and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in an 8-pin DFN with dimensions of 3mm x 3mm x 0.9mm, it supports an operating supply voltage of 3.6V and operates across a temperature range of -40°C to 85°C.
Microchip PIC12LF1571T-I/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1571T-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.