
8-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 32MHz with an 8-bit data bus width. Offers 1.75KB of FLASH memory and 128B of RAM. Includes 6 programmable I/Os and 6 timers/counters. Packaged in an MSOP with a 3mm width, 3mm length, and 1.1mm height. Operates within a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V.
Microchip PIC12LF1571T-I/MS technical specifications.
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1571T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
